Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFZ48NPBFCopy
Manufacturer Standard Lead Time16 weeks
Order Code1013497
Also Known AsSP001552474
Your Part Number
7,598 In Stock
Need more?
7,598 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.46 (CNY15.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFZ48NPBFCopy
Manufacturer Standard Lead Time16 weeks
Order Code1013497
Also Known AsSP001552474
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id64A
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation130W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFZ48NPBF is a 55V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Fully avalanche rated
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
130W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
