Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFU5505PBFCopy
Order Code8659176
Also Known AsSP001557786
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFU5505PBFCopy
Order Code8659176
Also Known AsSP001557786
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id18A
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation57W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (17-Jan-2023)
Product Overview
- Single P-channel HEXFET® power MOSFET
- Ultra low on-resistance
- Advanced process technology
- Fast switching
- Fully avalanche rated
- Industry-leading quality
- Dynamic dv/dt Rating
- 175°C operating temperature
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
