Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP4668PBFXKMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code4127996
Product RangeHEXFET Series
Also Known AsSP005732696, IRFP4668PBF
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.760 (CNY64.1388) |
| 10+ | CNY38.020 (CNY42.9626) |
| 100+ | CNY27.050 (CNY30.5665) |
| 500+ | CNY25.670 (CNY29.0071) |
| 1000+ | CNY24.280 (CNY27.4364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.76 (CNY64.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP4668PBFXKMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code4127996
Product RangeHEXFET Series
Also Known AsSP005732696, IRFP4668PBF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id130A
Drain Source On State Resistance8000µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation520W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
130A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
520W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
