Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP2907PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2776856
Also Known AsSP001571058
Your Part Number
597 In Stock
800 more incoming. You can reserve stock now
597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.830 (CNY54.0479) |
| 10+ | CNY28.050 (CNY31.6965) |
| 100+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.550 (CNY25.4815) |
| 1000+ | CNY22.090 (CNY24.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.83 (CNY54.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP2907PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2776856
Also Known AsSP001571058
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id209A
Drain Source On State Resistance4500µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation470W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFP2907PBF is a 75V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Fully avalanche rated
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
209A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
470W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
4500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
