Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFML8244TRPBFCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel1857298RL
Cut Tape1857298
Also Known AsSP001566992
Your Part Number
8,919 In Stock
Need more?
1,079 Next business day delivery available(Shanghai stock)
7,840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.060 | CNY30.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.060 (CNY6.8478) |
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.805 (CNY0.9096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFML8244TRPBFCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel1857298RL
Cut Tape1857298
Also Known AsSP001566992
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id5.8A
Drain Source On State Resistance0.024ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFML8244TRPBF is a N-channel HEXFET® Power MOSFET with lower switch losses and increased reliability. Compatible with existing surface mount techniques.
- Industry-standard pinout
- MSL1, Consumer qualification
- Lower switching losses
- Environment-friendly
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
