Print Page
9,596 In Stock
25,000 more incoming. You can reserve stock now
9,596 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.490 | CNY27.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.700 (CNY3.051) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.050 (CNY2.3165) |
| 7500+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFL024ZTRPBFCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel4319113
Re-Reel2725945RL
Cut Tape2725945
Product RangeHEXFET
Also Known AsSP001560488
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id5.1A
Drain Source On State Resistance0.0575ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single N-channel HEXFET® power MOSFET
- Advanced process technology
- Ultra low on-resistance
- 150°C operating temperature
- Fast switching
- Repetitive avalanche allowed up to Tjmax
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.1A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0575ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231

