Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFI4019H-117PXKMA1Copy
Order Code3643313
Also Known AsIRFI4019H-117P, SP005547284
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFI4019H-117PXKMA1Copy
Order Code3643313
Also Known AsIRFI4019H-117P, SP005547284
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds P Channel150V
Continuous Drain Current Id N Channel8.7A
Continuous Drain Current Id P Channel8.7A
Drain Source On State Resistance N Channel0.08ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTO-220FP
No. of Pins5Pins
Power Dissipation N Channel18W
Power Dissipation P Channel18W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
150V
Continuous Drain Current Id P Channel
8.7A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
5Pins
Power Dissipation P Channel
18W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
150V
Continuous Drain Current Id N Channel
8.7A
Drain Source On State Resistance N Channel
0.08ohm
Transistor Case Style
TO-220FP
Power Dissipation N Channel
18W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
