Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFH5025TRPBFCopy
Order Code
Re-Reel2580003RL
Cut Tape2580003
Product RangeHEXFET Series
Also Known AsSP001575486
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH5025TRPBFCopy
Order Code
Re-Reel2580003RL
Cut Tape2580003
Product RangeHEXFET Series
Also Known AsSP001575486
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id5.7A
Drain Source On State Resistance0.1ohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation8.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
Alternatives for IRFH5025TRPBF
1 Product Found
Product Overview
IRFH5025TRPBF is a HEXFET power MOSFET. Application includes secondary side synchronous rectification, inverters for DC motors, DC-DC brick applications, boost converters.
- Low RDSon, lower conduction losses
- Low thermal resistance to PCB (≤ 0.8°C/W), enable better thermal dissipation
- 100% Rg tested, increased reliability
- Low profile (≤ 0.9mm), increased power density
- Industry-standard pinout, multi-vendor compatibility
- Compatible with existing surface mount techniques, easier manufacturing
- Environmentally friendlier, industrial qualification, increased reliability
- Drain-to-source voltage is 250V (maximum)
- Gate-to-source voltage is ±20V (maximum)
- PQFN package, operating junction and storage temperature range from -55 to + 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.7A
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
8.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
8Pins
Product Range
HEXFET Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
