Print Page
8,328 In Stock
Need more?
3,944 Next business day delivery available(Shanghai stock)
4,384 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.300 | CNY61.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.300 (CNY13.899) |
| 50+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY6.610 (CNY7.4693) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2000+ | CNY4.900 (CNY5.537) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.560 (CNY6.2828) |
| 12000+ | CNY5.450 (CNY6.1585) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH5015TRPBFCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2577237
Re-Reel2577194RL
Cut Tape2577194
Product RangeHEXFET
Also Known AsSP001575670
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id10A
Drain Source On State Resistance0.031ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation3.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFH5015TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for secondary side synchronous rectification and DC-to-DC brick applications. It is compatible with existing surface-mount techniques.
- Low RDS (ON) (<lt/>31mΩ) results in low conduction losses
- Low thermal resistance to PCB (<lt/>0.8°C/W) results in increased power density
- 100% Rg tested for increased reliability
- Halogen-free
- Industrial qualification MSL-1 (increased reliability)
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
3.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219

