Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFB3006PBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code1688594
Also Known AsSP001570606
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.540 (CNY33.3802) |
| 10+ | CNY19.300 (CNY21.809) |
| 100+ | CNY13.480 (CNY15.2324) |
| 500+ | CNY11.010 (CNY12.4413) |
| 1000+ | CNY10.210 (CNY11.5373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.54 (CNY33.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB3006PBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code1688594
Also Known AsSP001570606
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id270A
Drain Source On State Resistance2500µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
270A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
20V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002561
