Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7907TRPBFCopy
Order Code
Re-Reel2725920RL
Cut Tape2725920
Product RangeHEXFET Series
Also Known AsSP001566462
Your Part Number
9,127 In Stock
Need more?
9,127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.950 | CNY39.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.950 (CNY8.9835) |
| 50+ | CNY5.280 (CNY5.9664) |
| 250+ | CNY4.150 (CNY4.6895) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 2000+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7907TRPBFCopy
Order Code
Re-Reel2725920RL
Cut Tape2725920
Product RangeHEXFET Series
Also Known AsSP001566462
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Drain Source On State Resistance N Channel9800µohm
Drain Source On State Resistance P Channel9800µohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dual N-channel HEXFET® power MOSFET for POL converters in notebook computers, servers, graphics cards, game consoles and set-top box.
- Very low RDS(on) at 4.5V VGS
- Low gate charge
- Fully characterized avalanche voltage and current
- Improved body diode reverse recovery
- 100% tested for RG
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance P Channel
9800µohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
9800µohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
