Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7842TRPBFCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2468026RL
Cut Tape2468026
Also Known AsSP001577684
Your Part Number
8,511 In Stock
32,000 more incoming. You can reserve stock now
8,511 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.850 | CNY59.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.850 (CNY13.3905) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY6.370 (CNY7.1981) |
| 1000+ | CNY5.830 (CNY6.5879) |
| 2000+ | CNY5.590 (CNY6.3167) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7842TRPBFCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2468026RL
Cut Tape2468026
Also Known AsSP001577684
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id18A
Drain Source On State Resistance5000µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.25V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRF7842TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. The synchronous MOSFET is suitable for Notebook processor power, isolated and non-isolated DC-to-DC converters.
- Low gate charge
- Fully characterized avalanche voltage and current
- Ultra-low gate impedance
- Very low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.25V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRF7842TRPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
