
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.580 | CNY27.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.580 (CNY6.3054) |
| 50+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2000+ | CNY2.490 (CNY2.8137) |
Product Information
Product Overview
The IRF7105TRPBF is a dual N/P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Advanced process technology
- Ultra low ON-resistance
- Surface-mount device
- Dynamic dV/dt rating
- Fast switching performance
Applications
Industrial, Power Management
Technical Specifications
Complementary N and P Channel
25V
3.5A
0.083ohm
8Pins
2W
-
MSL 1 - Unlimited
25V
3.5A
0.083ohm
SOIC
2W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
