Print Page
3,159 In Stock
Need more?
3,159 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.830 | CNY26.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.830 (CNY30.3179) |
| 10+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY12.090 (CNY13.6617) |
| 500+ | CNY9.840 (CNY11.1192) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 5000+ | CNY8.700 (CNY9.831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6648TRPBFCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2579986RL
Cut Tape2579986
Product RangeHEXFET
Also Known AsSP001570312
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id86A
Drain Source On State Resistance7000µohm
Transistor Case StyleDirectFET MN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation89W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEXFET® power MOSFET silicon technology with the advanced DirectFET™ packaging to achieve the lowest on-state resistance.
- Application specific MOSFET
- Optimized for synchronous rectification for 5V to 12V outputs
- Low conduction losses
- Ideal for 24V input primary side forward converters
- Low profile (<lt/>0.7mm)
- Dual sided cooling compatible
- Compatible with existing surface mount techniques
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
86A
Transistor Case Style
DirectFET MN
Rds(on) Test Voltage
10V
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
7000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

