Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF40SC240ARMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3775932
Product RangeStrongIRFET
Also Known AsSP001646074, IRF40SC240
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.950 (CNY30.4535) |
| 10+ | CNY22.260 (CNY25.1538) |
| 100+ | CNY18.020 (CNY20.3626) |
| 500+ | CNY14.020 (CNY15.8426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF40SC240ARMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3775932
Product RangeStrongIRFET
Also Known AsSP001646074, IRF40SC240
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id360A
Drain Source On State Resistance500µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation417W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IRF40SC240ARMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
360A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
417W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
No. of Pins
7Pins
Product Range
StrongIRFET
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149
