Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF3710ZPBFCopy
Manufacturer Standard Lead Time4 weeks
Order Code1013470
Also Known AsSP001564400
Your Part Number
3,439 In Stock
Need more?
3,439 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.370 (CNY24.1481) |
| 10+ | CNY13.830 (CNY15.6279) |
| 100+ | CNY9.500 (CNY10.735) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY6.750 (CNY7.6275) |
| 5000+ | CNY6.230 (CNY7.0399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.37 (CNY24.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF3710ZPBFCopy
Manufacturer Standard Lead Time4 weeks
Order Code1013470
Also Known AsSP001564400
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id59A
Drain Source On State Resistance0.018ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single N-channel HEXFET® power MOSFET
- Advanced process technology
- Fast switching
- Ultra low on-resistance
- Dynamic dv/dt rating
- Repetitive avalanche allowed up to Tjmax
- Product qualification according to JEDEC standard
- High-current carrying capability package
- Capable of being wave-soldered
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
59A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
