Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF3703PBFCopy
Manufacturer Standard Lead Time18 weeks
Order Code8657580
Also Known AsSP001574662
Your Part Number
1,736 In Stock
Need more?
1,736 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.380 (CNY43.3694) |
| 10+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY16.610 (CNY18.7693) |
| 500+ | CNY14.940 (CNY16.8822) |
| 1000+ | CNY13.640 (CNY15.4132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.38 (CNY43.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF3703PBFCopy
Manufacturer Standard Lead Time18 weeks
Order Code8657580
Also Known AsSP001574662
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id210A
Drain Source On State Resistance2800µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation230W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRF3703PBF
1 Product Found
Product Overview
The IRF3703PBF is a HEXFET® N-channel Power MOSFET offers low gate impedance to reduce switching losses. It is suitable for synchronous rectification and active O-ring.
- Ultra-low ON-resistance
- Fully avalanche rating
Applications
Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
210A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
230W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
