Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF2807ZPBFCopy
Manufacturer Standard Lead Time19 weeks
Order Code8657521
Also Known AsSP001574688
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.180 (CNY23.9334) |
| 10+ | CNY14.100 (CNY15.933) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.180 (CNY8.1134) |
| 5000+ | CNY7.040 (CNY7.9552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.18 (CNY23.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF2807ZPBFCopy
Manufacturer Standard Lead Time19 weeks
Order Code8657521
Also Known AsSP001574688
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id89A
Drain Source On State Resistance9400µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRF2807ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications. It is also suitable for AC-to-DC, consumer full-bridge, full-bridge and push-pull applications.
- Advanced process technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Repetitive avalanche allowed up to Tjmax
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
89A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
9400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
