Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF2805PBFCopy
Manufacturer Standard Lead Time51 weeks
Order Code8657505
Also Known AsSP001559506
Your Part Number
560 In Stock
1,000 more incoming. You can reserve stock now
560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.500 (CNY20.905) |
| 10+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 5000+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.50 (CNY20.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF2805PBFCopy
Manufacturer Standard Lead Time51 weeks
Order Code8657505
Also Known AsSP001559506
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id175A
Drain Source On State Resistance4700µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation330W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRF2805PBF is a HEXFET® N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. It features 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. This combination makes the design an extremely efficient and reliable device for use in a wide variety of applications.
- Advanced process technology
- Repetitive avalanche allowed up to Tjmax
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
175A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
330W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
4700µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for IRF2805PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
