Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF150P221AKMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code3703562
Product RangeStrongIRFET
Also Known AsIRF150P221, SP005537806
Your Part Number
418 In Stock
Need more?
418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.290 (CNY85.0777) |
| 10+ | CNY47.830 (CNY54.0479) |
| 100+ | CNY34.750 (CNY39.2675) |
| 500+ | CNY33.760 (CNY38.1488) |
| 1000+ | CNY32.770 (CNY37.0301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.29 (CNY85.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF150P221AKMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code3703562
Product RangeStrongIRFET
Also Known AsIRF150P221, SP005537806
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id186A
Drain Source On State Resistance3600µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
186A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
3600µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.6V
No. of Pins
3Pins
Product Range
StrongIRFET
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149
