Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF100P219AKMA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3643309
Product RangeStrongIRFET
Also Known AsIRF100P219, SP005537805
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.020 (CNY58.7826) |
| 10+ | CNY28.920 (CNY32.6796) |
| 100+ | CNY21.870 (CNY24.7131) |
| 500+ | CNY21.440 (CNY24.2272) |
| 1000+ | CNY21.000 (CNY23.730) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.02 (CNY58.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100P219AKMA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3643309
Product RangeStrongIRFET
Also Known AsIRF100P219, SP005537805
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id203A
Drain Source On State Resistance1700µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
203A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
No. of Pins
3Pins
Product Range
StrongIRFET
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007104
