Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF100P218AKMA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3643308
Product RangeStrongIRFET
Also Known AsIRF100P218, SP005537804
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.630 (CNY83.2019) |
| 5+ | CNY60.460 (CNY68.3198) |
| 10+ | CNY47.290 (CNY53.4377) |
| 50+ | CNY43.600 (CNY49.268) |
| 100+ | CNY39.910 (CNY45.0983) |
| 250+ | CNY38.010 (CNY42.9513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.63 (CNY83.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100P218AKMA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3643308
Product RangeStrongIRFET
Also Known AsIRF100P218, SP005537804
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id209A
Drain Source On State Resistance1100µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation556W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
209A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
556W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
No. of Pins
3Pins
Product Range
StrongIRFET
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
