Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR4427STRPBFCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2762361RL
Cut Tape2762361
Also Known AsIR4427STRPBF, SP001540064
Your Part Number
2,717 In Stock
40,000 more incoming. You can reserve stock now
2,717 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.110 | CNY17.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.110 (CNY19.3343) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.170 (CNY10.3621) |
| 2500+ | CNY8.650 (CNY9.7745) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR4427STRPBFCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2762361RL
Cut Tape2762361
Also Known AsIR4427STRPBF, SP001540064
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.3A
Sink Current3.3A
Supply Voltage Min6V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay85ns
Output Delay65ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2.3A
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
85ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
3.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
65ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
