
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY19.280 (CNY21.7864) |
| 25+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY17.260 (CNY19.5038) |
| 100+ | CNY15.770 (CNY17.8201) |
| 250+ | CNY15.460 (CNY17.4698) |
| 500+ | CNY15.140 (CNY17.1082) |
| 1000+ | CNY14.830 (CNY16.7579) |
Product Information
Product Overview
The IR4427SPBF is a low voltage high speed power MOSFET and IGBT dual low Side Driver with proprietary latch immune CMOS technologies which enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays between two channels are matched.
- CMOS Schmitt-triggered inputs
- Matched propagation delay for both channels
- Outputs in phase with inputs
Applications
Automation & Process Control, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
2.3A
6V
-40°C
85ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Non-Inverting
3.3A
20V
125°C
65ns
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
