
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.150 | CNY31.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.150 (CNY35.1995) |
| 10+ | CNY23.610 (CNY26.6793) |
| 25+ | CNY21.640 (CNY24.4532) |
| 50+ | CNY20.880 (CNY23.5944) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY19.350 (CNY21.8655) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.060 (CNY20.4078) |
Product Information
Product Overview
IR4301MTRPBF is an integrated analogue input class D audio amplifier. It integrates PWM controller and digital audio MOSFETs forming a high performance Class D audio amplifier. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, the IR43X1 operates without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. Typical applications include home theatre systems, docking station audio systems, PC audio systems, musical instruments, karaoke amplifiers, game consoles, powered speaker systems, general purpose audio power amplifiers.
- High peak music power output, no mechanical heatsink required
- Split or single power supply, differential or single-ended input
- Over-current, over-temperature and under voltage protections with self-reset function
- Start and stop click noise reduction, high noise immunity
- Positive power supply rail voltage, without heatsink is 62V maximum
- Switching frequency is 500KHz
- Allowable Vss voltage slew rate upon power-up is 50V/ms
- High side floating supply offset voltage is 80V maximum
- PQFN22 package
- Ambient temperature range from -40 to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
160W x 1 @ 4Ohm
1Channels
PQFN
4ohm
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
D
1 Channel
D
10V to 15V
22Pins
Mono
-40°C
-
MSL 2 - 1 year
PQFN
-
160W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
