Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR3899AMTRPBFAUMA1Copy
Order Code
Re-Reel3889241RL
Cut Tape3889241
Also Known AsSP005435933, IR3899AMTRPBF
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.580 | CNY18.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.580 (CNY20.9954) |
| 10+ | CNY12.630 (CNY14.2719) |
| 50+ | CNY11.980 (CNY13.5374) |
| 100+ | CNY11.320 (CNY12.7916) |
| 250+ | CNY11.100 (CNY12.543) |
| 500+ | CNY10.870 (CNY12.2831) |
| 1000+ | CNY10.650 (CNY12.0345) |
| 2500+ | CNY10.420 (CNY11.7746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3899AMTRPBFAUMA1Copy
Order Code
Re-Reel3889241RL
Cut Tape3889241
Also Known AsSP005435933, IR3899AMTRPBF
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max17V
Max Output Current9A
IC Case / PackageQFN
Output Current9A
No. of Pins4Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQFN
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
9A
Output Current
9A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
17V
IC Case / Package
QFN
No. of Pins
4Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000927
