Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR3888AMTRPBFAUMA1Copy
Order Code
Re-Reel3922540RL
Cut Tape3922540
Also Known AsSP005425206, IR3888AMTRPBF
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.490 | CNY37.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.490 (CNY42.3637) |
| 10+ | CNY26.790 (CNY30.2727) |
| 25+ | CNY24.840 (CNY28.0692) |
| 50+ | CNY23.450 (CNY26.4985) |
| 100+ | CNY22.050 (CNY24.9165) |
| 250+ | CNY20.940 (CNY23.6622) |
| 500+ | CNY19.620 (CNY22.1706) |
| 1000+ | CNY18.650 (CNY21.0745) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3888AMTRPBFAUMA1Copy
Order Code
Re-Reel3922540RL
Cut Tape3922540
Also Known AsSP005425206, IR3888AMTRPBF
Technical Datasheet
DC / DC Converter TypeModule
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2V
No. of Outputs1 Output
Input Voltage Max17V
Max Output Current20A
IC Case / PackageQFN
Output Current20A
No. of Pins23Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CasePQFN
Switching Frequency800kHz
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Min
2V
Input Voltage Max
17V
IC Case / Package
QFN
No. of Pins
23Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
800kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
20A
Output Current
20A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
PQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
