
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.710 | CNY36.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.710 (CNY41.4823) |
| 10+ | CNY28.180 (CNY31.8434) |
| 25+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY25.330 (CNY28.6229) |
| 100+ | CNY24.230 (CNY27.3799) |
| 250+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.850 (CNY25.8205) |
| 1000+ | CNY22.170 (CNY25.0521) |
Product Information
Product Overview
IR3887MTRPBFAUMA1 is a SupIRBuck® is an easy-to-use, fully integrated and highly efficient monolithic DC/DC regulator. The on-chip PWM controller and MOSFETs make IR3883 a space-efficient solution, providing accurate power delivery. It employ an Enhanced Stability engine that makes it stable with ceramic capacitors without compensation. It can operate in Forced Continuous Conduction Mode or can enter Diode Emulation mode during light loads to save power. With ultra-light loads, it can enter a low quiescent current mode making it ideal for Standby power supplies. It features important protection functions, such as Pre-bias start-up, internal soft-start, hiccup overcurrent protection and thermal shutdown to give required system level security in the event of fault conditions. Application includes server and computing, storage applications, communications infrastructure, general DC-DC converters, distributed point of load power architectures.
- Continuous 3A load capability, 800KHz switching frequency
- EaSy SupIRBuck® engine stable with ceramic capacitors and no external compensation
- Enhanced light load efficiency with reduced switching frequency and diode emulation
- Thermally compensated peak over-current protection with three selectable levels
- Internal soft-start, enable input, pre-bias start up
- Thermal shutdown, power good output
- Precision reference voltage (0.5V+/-0.6%)
- Top switch is 106.4mohm (typ, VBoot - Vsw= 5.2V, Tj =25°C)
- Feedback voltage is 0.5V (5.5V <lt/> Vin = PVin <lt/> 14V, 0°C <lt/> TJ <lt/> 125°C)
- PQFN package, junction temperature range from -40 to 150°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
30A
29Pins
-
6V
-
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2V
30A
QFN
Surface Mount
600mV
2MHz
-40°C
-
MSL 2 - 1 year
QFN
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
