Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR3883MTRPBFCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2986411RL
Cut Tape2986411
Also Known AsIR3883MTRPBF, SP001595642
Your Part Number
3,026 In Stock
Need more?
3,026 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.530 | CNY14.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.530 (CNY16.4189) |
| 10+ | CNY9.520 (CNY10.7576) |
| 50+ | CNY9.020 (CNY10.1926) |
| 100+ | CNY8.510 (CNY9.6163) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.550 (CNY8.5315) |
| 2500+ | CNY6.710 (CNY7.5823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3883MTRPBFCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2986411RL
Cut Tape2986411
Also Known AsIR3883MTRPBF, SP001595642
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current3A
Max Output Current3A
IC Case / PackagePQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CasePQFN
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
PQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PQFN
Switching Frequency
800kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
