Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR38263MTRPBFAUMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Cut Tape2986276
Cut Tape2986276RL
Also Known AsIR38263MTRPBF, SP001618606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.690 (CNY56.1497) |
| 10+ | CNY37.560 (CNY42.4428) |
| 25+ | CNY35.090 (CNY39.6517) |
| 50+ | CNY33.520 (CNY37.8776) |
| 100+ | CNY31.950 (CNY36.1035) |
| 250+ | CNY30.770 (CNY34.7701) |
| 500+ | CNY30.000 (CNY33.900) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.69 (CNY56.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR38263MTRPBFAUMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Cut Tape2986276
Cut Tape2986276RL
Also Known AsIR38263MTRPBF, SP001618606
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current30A
Max Output Current30A
IC Case / PackagePQFN
No. of Pins26Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max14V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CasePQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
30A
No. of Pins
26Pins
Output Voltage - Nom
-
Output Voltage Max
14V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
30A
IC Case / Package
PQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
PQFN
Switching Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
