
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.920 (CNY50.7596) |
| 10+ | CNY34.350 (CNY38.8155) |
| 25+ | CNY31.680 (CNY35.7984) |
| 50+ | CNY30.300 (CNY34.239) |
| 100+ | CNY28.920 (CNY32.6796) |
| 250+ | CNY28.430 (CNY32.1259) |
| 500+ | CNY27.930 (CNY31.5609) |
Product Information
Product Overview
IR38164 is a OptiMOS™ IPOL is an easy-to-use, fully integrated and highly efficient DC-DC regulator with Intel SVID and I2C/PMBus™ interfaces. The on-chip PWM controller and co-packaged low-duty cycle optimized MOSFETs make the device a space-efficient solution, providing accurate power delivery for low-output voltage and high current applications that require an Intel SVID interface. The IR38164 offers programmability of switching frequency, output voltage, and fault/warning thresholds and fault responses while operating over a wide input range. Providing flexibility as well as system level security in the event of fault conditions. Typical applications include designed for Intel® single phase power rails requiring SVID communication such as VCCIO and VCMP on platforms such as VR13HC, VR13 and VR12.5, servers and high end desktop CPU VRs for non-core applications, telecom & datacom applications, distributed point of load power architectures.
- Internal LDO allows single 16V operation and 0.5% accurate reference voltage
- Enhanced line/load regulation with feedforward
- Frequency programmable by PMBus™ up to 1.5MHz
- Enable input with voltage monitoring capability
- Remote sense amplifier with true differential voltage sensing
- PMBus™ configurable fault thresholds for input UVLO, output OVP, OCP and thermal shutdown
- Thermally compensated pulse-by-pulse current limit and Hiccup mode over current protection
- Enhanced pre-bias start-up, thermal shut down
- PMBus™ programmable power good output
- External resistor allows setting up to 16 PMBus™ addresses
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
30A
26Pins
-
14V
-
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
30A
QFN-EP
Surface Mount
500mV
1.5MHz
-40°C
-
MSL 2 - 1 year
QFN-EP
1.5MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
