Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR3447AMTRPBFAUMA2Copy
Order Code
Re-Reel3922538RL
Cut Tape3922538
Also Known AsSP005629928, IR3447AMTRPBF
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.320 | CNY33.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.320 (CNY37.6516) |
| 10+ | CNY25.400 (CNY28.702) |
| 25+ | CNY23.380 (CNY26.4194) |
| 50+ | CNY22.340 (CNY25.2442) |
| 100+ | CNY21.290 (CNY24.0577) |
| 250+ | CNY20.250 (CNY22.8825) |
| 500+ | CNY20.180 (CNY22.8034) |
| 1000+ | CNY19.780 (CNY22.3514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3447AMTRPBFAUMA2Copy
Order Code
Re-Reel3922538RL
Cut Tape3922538
Also Known AsSP005629928, IR3447AMTRPBF
Technical Datasheet
DC / DC Converter TypeModule
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2V
No. of Outputs1 Output
Input Voltage Max17V
Max Output Current25A
Output Current25A
IC Case / PackageQFN
No. of Pins33Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max7.5V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CasePQFN
Switching Frequency600kHz
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Min
2V
Input Voltage Max
17V
Output Current
25A
No. of Pins
33Pins
Output Voltage - Nom
-
Output Voltage Max
7.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
600kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
25A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
PQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
