Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2233JTRPBFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3155037
Cut Tape3155037RL
Also Known AsIR2233JTRPBF, SP001538212
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.330 (CNY90.7729) |
| 10+ | CNY62.440 (CNY70.5572) |
| 25+ | CNY62.130 (CNY70.2069) |
| 50+ | CNY57.640 (CNY65.1332) |
| 100+ | CNY53.150 (CNY60.0595) |
| 250+ | CNY50.410 (CNY56.9633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY80.33 (CNY90.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2233JTRPBFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3155037
Cut Tape3155037RL
Also Known AsIR2233JTRPBF, SP001538212
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins44Pins
IC Case / PackageLCC
IC MountingSurface Mount
Input TypeInverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-
Operating Temperature Max125°C
Input Delay750ns
Output Delay700ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
6Channels
Driver Configuration
High Side and Low Side
No. of Pins
44Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-
Input Delay
750ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
LCC
Input Type
Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
700ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
