Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2214SSTRPBFCopy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel2803457RL
Cut Tape2803457
Also Known AsIR2214SSTRPBF, SP001538202
Your Part Number
2,032 In Stock
Need more?
2,032 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.490 | CNY44.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.490 (CNY50.2737) |
| 10+ | CNY34.070 (CNY38.4991) |
| 25+ | CNY31.530 (CNY35.6289) |
| 50+ | CNY30.100 (CNY34.013) |
| 100+ | CNY28.660 (CNY32.3858) |
| 250+ | CNY27.770 (CNY31.3801) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2214SSTRPBFCopy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel2803457RL
Cut Tape2803457
Also Known AsIR2214SSTRPBF, SP001538202
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
No. of Pins24Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current3A
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
SSOP
Input Type
Non-Inverting
Sink Current
3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
