Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2213STRPBFCopy
Manufacturer Standard Lead Time98 weeks
Order Code
Re-Reel2803456RL
Cut Tape2803456
Also Known AsIR2213STRPBF, SP001539316
Your Part Number
141 In Stock
4,000 more incoming. You can reserve stock now
141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.320 | CNY53.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.320 (CNY60.2516) |
| 10+ | CNY40.910 (CNY46.2283) |
| 25+ | CNY37.410 (CNY42.2733) |
| 50+ | CNY36.490 (CNY41.2337) |
| 100+ | CNY35.560 (CNY40.1828) |
| 250+ | CNY34.850 (CNY39.3805) |
| 500+ | CNY34.140 (CNY38.5782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2213STRPBFCopy
Manufacturer Standard Lead Time98 weeks
Order Code
Re-Reel2803456RL
Cut Tape2803456
Also Known AsIR2213STRPBF, SP001539316
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2.5A
Supply Voltage Min12V
Supply Voltage Max20V
Operating Temperature Min-
Operating Temperature Max125°C
Input Delay280ns
Output Delay225ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
12V
Operating Temperature Min
-
Input Delay
280ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
2.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
225ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000683
