Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2175SPBFCopy
Order Code3155053
Also Known AsSP001533300
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2175SPBFCopy
Order Code3155053
Also Known AsSP001533300
Technical Datasheet
No. of Channels1Channels
Quiescent Current2mA
Bandwidth15kHz
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Measured Current2mA
Power Switch TypeIGBT, MOSFET
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min9.5V
Supply Voltage Max20V
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Bandwidth
15kHz
Driver Configuration
High Side and Low Side
Power Switch Type
IGBT, MOSFET
Sensor Case / Package
SOIC
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 2 - 1 year
Quiescent Current
2mA
Gate Driver Type
Non-Isolated
Measured Current
2mA
Sensor Case Style
SOIC
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
9.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
