
Product Information
Alternatives for IR2153DPBF
1 Product Found
Product Overview
The IR2153DPBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The IC provides more functionality and is easier to use. A shutdown feature has been designed into the CT pin, so that both gate driver outputs can be disabled using a low voltage control signal. In addition the gate driver output pulse widths are the same once the rising under-voltage lockout threshold on VCC has been reached, resulting in a more stable profile of frequency vs. time at start-up. Noise immunity has been improved significantly, both by lowering the peak DI/DT of the gate driver and by increasing the under-voltage lockout hysteresis to 1V.
- True micro power start-up
- Tighter initial dead-time control
- Low temperature coefficient dead time
- Shutdown features on CT pin
- Lower power level-shifting circuit
- Constant LO, HO pulse widths at start-up
- Low side output in phase with RT
- Excellent latch immunity on all inputs and outputs
Applications
Industrial, Power Management
Warnings
Finally special attention has been paid to maximizing the latch immunity of the device and providing comprehensive ESD protection all pins. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Through Hole
-
10V
-40°C
80ns
-
-
-
IGBT, MOSFET
DIL
-
-
20V
125°C
660ns
-
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
