Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2117STRPBFCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3132241RL
Cut Tape3132241
Also Known AsIR2117STRPBF, SP001538020
Your Part Number
3,568 In Stock
Need more?
3,568 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.890 | CNY17.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.890 (CNY20.2157) |
| 10+ | CNY12.020 (CNY13.5826) |
| 50+ | CNY11.450 (CNY12.9385) |
| 100+ | CNY10.880 (CNY12.2944) |
| 250+ | CNY10.250 (CNY11.5825) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2500+ | CNY8.960 (CNY10.1248) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2117STRPBFCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3132241RL
Cut Tape3132241
Also Known AsIR2117STRPBF, SP001538020
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ns
Output Delay105ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IR2117STRPBF is a high voltage, high-speed power MOSFET and IGBT driver. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation, fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, undervoltage lockout
- Gate drive supply range from 10 to 20V
- CMOS Schmitt-triggered inputs with pull-down
- Output in phase with input
- Output high short circuit pulsed current is 200mA min (VO=0V, VIN=Logic “1”, PW ≤ 10µs)
- Output low short circuit pulsed current is 420mA min (VO=15V, VIN=Logic “0”, PW ≤ 10µs)
- Turn-on propagation delay is 125ns typ (VS=0V, VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Turn-off propagation delay is 105ns typ (VS=600V, CL=1000pF and TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
105ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006178
