Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2114SSTRPBFCopy
Manufacturer Standard Lead Time44 weeks
Order Code4824198
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.060 (CNY39.6178) |
| 10+ | CNY26.720 (CNY30.1936) |
| 25+ | CNY24.630 (CNY27.8319) |
| 50+ | CNY23.490 (CNY26.5437) |
| 100+ | CNY22.340 (CNY25.2442) |
| 250+ | CNY21.920 (CNY24.7696) |
| 500+ | CNY21.490 (CNY24.2837) |
| 1000+ | CNY21.050 (CNY23.7865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.06 (CNY39.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2114SSTRPBFCopy
Manufacturer Standard Lead Time44 weeks
Order Code4824198
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins24Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeLogic
Source Current2A
Sink Current3A
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay440ns
Output Delay440ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
440ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SSOP
Input Type
Logic
Sink Current
3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
440ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
