
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.320 (CNY12.7916) |
| 100+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.680 (CNY12.0684) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY10.060 (CNY11.3678) |
Product Information
Product Overview
The IR2111SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels designed for half-bridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Internal dead-time is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Internally set dead-time
- High-side output in phase with input
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
250mA
10V
-40°C
750ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Non-Inverting
500mA
20V
125°C
150ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
