Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2102STRPBFCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2762338RL
Cut Tape2762338
Also Known AsIR2102STRPBF, SP001539206
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.230 | CNY20.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.230 (CNY22.8599) |
| 10+ | CNY18.210 (CNY20.5773) |
| 25+ | CNY17.130 (CNY19.3569) |
| 50+ | CNY15.920 (CNY17.9896) |
| 100+ | CNY14.840 (CNY16.7692) |
| 250+ | CNY14.300 (CNY16.159) |
| 500+ | CNY13.890 (CNY15.6957) |
| 1000+ | CNY13.620 (CNY15.3906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2102STRPBFCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2762338RL
Cut Tape2762338
Also Known AsIR2102STRPBF, SP001539206
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current210mA
Sink Current360mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
210mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
360mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
