Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR11672ASTRPBFCopy
Order Code
Re-Reel2762336RL
Cut Tape2762336
Also Known AsIR11672ASTRPBF, SP001561340
Your Part Number
2,284 In Stock
Need more?
2,284 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.700 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 10+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY9.960 (CNY11.2548) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY8.210 (CNY9.2773) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR11672ASTRPBFCopy
Order Code
Re-Reel2762336RL
Cut Tape2762336
Also Known AsIR11672ASTRPBF, SP001561340
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min11.3V
Supply Voltage Max20V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay50ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
11.3V
Operating Temperature Min
-25°C
Input Delay
60ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
