Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQE050N08NM5CGSCATMA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4125853RL
Cut Tape4125853
Product RangeOptiMOS 5 Series
Also Known AsSP005559076, IQE050N08NM5CGSC
Your Part Number
5,720 In Stock
Need more?
5,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.410 | CNY28.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 25+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY13.830 (CNY15.6279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQE050N08NM5CGSCATMA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4125853RL
Cut Tape4125853
Product RangeOptiMOS 5 Series
Also Known AsSP005559076, IQE050N08NM5CGSC
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id99A
Drain Source On State Resistance4300µohm
Transistor Case StyleTFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation100W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
99A
Transistor Case Style
TFN
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
4300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
9Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
