Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQE013N04LM6CGSCATMA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4125847RL
Cut Tape4125847
Product RangeOptiMOS 6 Series
Also Known AsSP005559058, IQE013N04LM6CGSC
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.110 | CNY28.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY9.990 (CNY11.2887) |
| 25+ | CNY14.660 (CNY16.5658) |
| 50+ | CNY12.540 (CNY14.1702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQE013N04LM6CGSCATMA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4125847RL
Cut Tape4125847
Product RangeOptiMOS 6 Series
Also Known AsSP005559058, IQE013N04LM6CGSC
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id205A
Drain Source On State Resistance1100µohm
Transistor Case StyleTFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation107W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
205A
Transistor Case Style
TFN
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
9Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
