Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQE006NE2LM5CGSCATMA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4125845RL
Cut Tape4125845
Product RangeOptiMOS 5 Series
Also Known AsSP005419125, IQE006NE2LM5CGSC
Your Part Number
2,084 In Stock
Need more?
583 Next business day delivery available(Shanghai stock)
1,501 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.380 | CNY30.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.380 (CNY34.3294) |
| 10+ | CNY19.740 (CNY22.3062) |
| 100+ | CNY13.860 (CNY15.6618) |
| 500+ | CNY11.930 (CNY13.4809) |
| 1000+ | CNY11.290 (CNY12.7577) |
| 25+ | CNY13.310 (CNY15.0403) |
| 50+ | CNY11.390 (CNY12.8707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQE006NE2LM5CGSCATMA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4125845RL
Cut Tape4125845
Product RangeOptiMOS 5 Series
Also Known AsSP005419125, IQE006NE2LM5CGSC
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id310A
Drain Source On State Resistance490µohm
Transistor Case StyleTFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation89W
No. of Pins9Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310A
Transistor Case Style
TFN
Rds(on) Test Voltage
10V
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
490µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
9Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
