Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQE004NE1LM7CGSCATMA1Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4305722RL
Cut Tape4305722
Product RangeOptiMOS 7 Series
Your Part Number
5,956 In Stock
Need more?
5,956 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.640 | CNY39.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.640 (CNY44.7932) |
| 10+ | CNY26.090 (CNY29.4817) |
| 100+ | CNY18.400 (CNY20.792) |
| 500+ | CNY15.480 (CNY17.4924) |
| 1000+ | CNY15.180 (CNY17.1534) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQE004NE1LM7CGSCATMA1Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4305722RL
Cut Tape4305722
Product RangeOptiMOS 7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds15V
Continuous Drain Current Id379A
Drain Source On State Resistance450µohm
Transistor Case StyleWHTFN
Transistor MountingSurface Mount
Rds(on) Test Voltage7V
Gate Source Threshold Voltage Max2V
Power Dissipation89W
No. of Pins9Pins
Operating Temperature Max150°C
Product RangeOptiMOS 7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
379A
Transistor Case Style
WHTFN
Rds(on) Test Voltage
7V
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
15V
Drain Source On State Resistance
450µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
9Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
