Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQD063N15NM5CGATMA1Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel4246271RL
Cut Tape4246271
Product RangeOptiMOS 5 Series
Also Known AsSP005588872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 92 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.590 | CNY54.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.590 (CNY61.6867) |
| 10+ | CNY35.790 (CNY40.4427) |
| 100+ | CNY26.360 (CNY29.7868) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY20.950 (CNY23.6735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQD063N15NM5CGATMA1Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel4246271RL
Cut Tape4246271
Product RangeOptiMOS 5 Series
Also Known AsSP005588872
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id148A
Drain Source On State Resistance5100µohm
Transistor Case StyleTTFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation278W
No. of Pins9Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
148A
Transistor Case Style
TTFN
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
5100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.6V
No. of Pins
9Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
