Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQD005N04NM6CGSCATMA1Copy
Manufacturer Standard Lead Time71 weeks
Order Code4559490
Product RangeOptiMOS 6 Series
Your Part Number
3,691 In Stock
Need more?
3,691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.890 (CNY47.3357) |
| 10+ | CNY27.420 (CNY30.9846) |
| 100+ | CNY20.490 (CNY23.1537) |
| 500+ | CNY17.140 (CNY19.3682) |
| 1000+ | CNY15.930 (CNY18.0009) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.89 (CNY47.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQD005N04NM6CGSCATMA1Copy
Manufacturer Standard Lead Time71 weeks
Order Code4559490
Product RangeOptiMOS 6 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id597A
Drain Source On State Resistance490µohm
Transistor Case StyleWHTFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation333W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
597A
Transistor Case Style
WHTFN
Rds(on) Test Voltage
10V
Power Dissipation
333W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
490µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
9Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
