Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZA65R018CFD7XKSA1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3665092
Product RangeCoolMOS CFD7 SJ
Also Known AsIPZA65R018CFD7, SP005413354
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.410 (CNY165.4433) |
| 5+ | CNY118.740 (CNY134.1762) |
| 10+ | CNY91.070 (CNY102.9091) |
| 50+ | CNY88.400 (CNY99.892) |
| 100+ | CNY85.730 (CNY96.8749) |
| 250+ | CNY84.020 (CNY94.9426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.41 (CNY165.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA65R018CFD7XKSA1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3665092
Product RangeCoolMOS CFD7 SJ
Also Known AsIPZA65R018CFD7, SP005413354
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id106A
Drain Source On State Resistance0.015ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation446W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 SJ
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
106A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
446W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
CoolMOS CFD7 SJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
