
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.420 (CNY63.7546) |
| 10+ | CNY37.020 (CNY41.8326) |
| 100+ | CNY22.240 (CNY25.1312) |
| 500+ | CNY21.830 (CNY24.6679) |
| 1000+ | CNY21.410 (CNY24.1933) |
Product Information
Product Overview
Infineon extends the large portfolio of the 600 V CoolMOS P7 SJ MOSFET introducing an improved version of the standard TO-247 4 pin package. The TO-247 4 pin with asymmetric leads comes along with 0.54 mm increased creepage distance between the critical leads and enables smoother wave soldering and reduced board yield loss. The additional connection to the source (Kelvin connection), that is used as a reference potential for the gate driving voltage, eliminates the effect of voltage drops over the source inductance enabling faster switching transients which results in significant efficiency improvement. This allows for higher MOSFET RDS(on) usage and BOM cost savings. CoolMOS P7 is Infineon‘s best balanced technology, with optimized balance of ease-of-use and highest energy efficiency
Technical Specifications
N Channel
31A
TO-247
10V
117W
150°C
-
No SVHC (25-Jun-2025)
600V
0.077ohm
Through Hole
3.5V
4Pins
CoolMOS P7
-
Technical Docs (1)
Alternatives for IPZA60R099P7XKSA1
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
